RH SERIES 49.99x28.96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH05040R00FE02

DigiKey Part Number
RHRD-40-ND
Manufacturer
Manufacturer Product Number
RH05040R00FE02
Description
RES CHAS MNT 40 OHM 1% 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH05040R00FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
40 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,18000 Kč264,18 Kč
10196,37500 Kč1 963,75 Kč
25175,10240 Kč4 377,56 Kč
50160,55680 Kč8 027,84 Kč
100148,19410 Kč14 819,41 Kč
250143,61320 Kč35 903,30 Kč
500141,65008 Kč70 825,04 Kč
Unit Price without VAT:264,18000 Kč
Unit Price with VAT:319,65780 Kč