
RH0502R500FC02 | |
|---|---|
DigiKey Part Number | RHD-2.5-ND |
Manufacturer | |
Manufacturer Product Number | RH0502R500FC02 |
Description | RES CHAS MNT 2.5 OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0502R500FC02 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2.5 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,32000 Kč | 305,32 Kč |
| 10 | 213,60200 Kč | 2 136,02 Kč |
| 25 | 188,78400 Kč | 4 719,60 Kč |
| 50 | 173,24660 Kč | 8 662,33 Kč |
| 100 | 160,04720 Kč | 16 004,72 Kč |
| 250 | 145,59476 Kč | 36 398,69 Kč |
| 500 | 136,55848 Kč | 68 279,24 Kč |
| 1 000 | 128,88428 Kč | 128 884,28 Kč |
| Unit Price without VAT: | 305,32000 Kč |
|---|---|
| Unit Price with VAT: | 369,43720 Kč |

