
RH05024R00FE02 | |
|---|---|
DigiKey Part Number | 541-RH05024R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05024R00FE02 |
Description | RH-50 24 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 24 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,19000 Kč | 816,19 Kč |
| 10 | 588,93100 Kč | 5 889,31 Kč |
| 25 | 527,55360 Kč | 13 188,84 Kč |
| 50 | 489,16940 Kč | 24 458,47 Kč |
| 100 | 456,56160 Kč | 45 656,16 Kč |
| 250 | 420,87636 Kč | 105 219,09 Kč |
| 500 | 398,56850 Kč | 199 284,25 Kč |
| Unit Price without VAT: | 816,19000 Kč |
|---|---|
| Unit Price with VAT: | 987,58990 Kč |




