
RH05016R20FE02 | |
|---|---|
DigiKey Part Number | 541-RH05016R20FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05016R20FE02 |
Description | RH-50 16.2 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.2 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 16.2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,06000 Kč | 767,06 Kč |
| 10 | 552,45700 Kč | 5 524,57 Kč |
| 25 | 494,46080 Kč | 12 361,52 Kč |
| 50 | 458,18060 Kč | 22 909,03 Kč |
| 100 | 427,36810 Kč | 42 736,81 Kč |
| 250 | 393,64364 Kč | 98 410,91 Kč |
| 500 | 372,56080 Kč | 186 280,40 Kč |
| Unit Price without VAT: | 767,06000 Kč |
|---|---|
| Unit Price with VAT: | 928,14260 Kč |


