



RH05016R00FE02 | |
|---|---|
DigiKey Part Number | RHRD-16-ND |
Manufacturer | |
Manufacturer Product Number | RH05016R00FE02 |
Description | RES CHAS MNT 16 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH05016R00FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 16 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,71000 Kč | 286,71 Kč |
| 10 | 200,13300 Kč | 2 001,33 Kč |
| 25 | 176,72600 Kč | 4 418,15 Kč |
| 50 | 162,07460 Kč | 8 103,73 Kč |
| 100 | 154,01850 Kč | 15 401,85 Kč |
| 250 | 139,43348 Kč | 34 858,37 Kč |
| 500 | 136,77490 Kč | 68 387,45 Kč |
| Unit Price without VAT: | 286,71000 Kč |
|---|---|
| Unit Price with VAT: | 346,91910 Kč |

