100 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH050100R0FC02

DigiKey Part Number
RHD-100-ND
Manufacturer
Manufacturer Product Number
RH050100R0FC02
Description
RES CHAS MNT 100 OHM 1% 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH050100R0FC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,26000 Kč346,26 Kč
10243,07300 Kč2 430,73 Kč
25215,17920 Kč5 379,48 Kč
50197,72140 Kč9 886,07 Kč
100182,88630 Kč18 288,63 Kč
250166,64852 Kč41 662,13 Kč
500156,49390 Kč78 246,95 Kč
1 000147,87086 Kč147 870,86 Kč
Unit Price without VAT:346,26000 Kč
Unit Price with VAT:418,97460 Kč