
RH050100K0FE02 | |
|---|---|
DigiKey Part Number | 541-RH050100K0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH050100K0FE02 |
Description | RES CHAS MNT 100K OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,12000 Kč | 385,12 Kč |
| 10 | 276,96900 Kč | 2 769,69 Kč |
| 25 | 245,62720 Kč | 6 140,68 Kč |
| 50 | 226,02400 Kč | 11 301,20 Kč |
| 100 | 208,65710 Kč | 20 865,71 Kč |
| 250 | 191,13472 Kč | 47 783,68 Kč |
| 500 | 179,73388 Kč | 89 866,94 Kč |
| 1 000 | 170,05306 Kč | 170 053,06 Kč |
| Unit Price without VAT: | 385,12000 Kč |
|---|---|
| Unit Price with VAT: | 465,99520 Kč |


