


RH0255R000FC02 | |
|---|---|
DigiKey Part Number | 541-RH0255R000FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0255R000FC02 |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 5 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 116,18200 Kč | 1 161,82 Kč |
| 50 | 100,17300 Kč | 5 008,65 Kč |
| 100 | 95,21540 Kč | 9 521,54 Kč |
| 500 | 86,82338 Kč | 43 411,69 Kč |
| 1 000 | 84,22361 Kč | 84 223,61 Kč |
| 2 500 | 81,47627 Kč | 203 690,67 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |

