


RH025360R0FE02 | |
|---|---|
DigiKey Part Number | 541-RH025360R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH025360R0FE02 |
Description | RH-25 360 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Resistance 360 Ohms | Height - Seated (Max) 0.561" (14.25mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 10 | 127,09300 Kč | 1 270,93 Kč |
| 25 | 111,55200 Kč | 2 788,80 Kč |
| 50 | 101,82480 Kč | 5 091,24 Kč |
| 100 | 93,55990 Kč | 9 355,99 Kč |
| 250 | 84,51064 Kč | 21 127,66 Kč |
| 500 | 78,85090 Kč | 39 425,45 Kč |
| 1 000 | 74,04474 Kč | 74 044,74 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |











