2 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH0252R000FC02

DigiKey Part Number
541-RH0252R000FC02-ND
Manufacturer
Manufacturer Product Number
RH0252R000FC02
Description
RH-25 2 1% C02
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,60000 Kč256,60 Kč
10178,39900 Kč1 783,99 Kč
25157,28360 Kč3 932,09 Kč
50144,05880 Kč7 202,94 Kč
100132,82490 Kč13 282,49 Kč
250120,52432 Kč30 131,08 Kč
500112,83360 Kč56 416,80 Kč
1 000106,30196 Kč106 301,96 Kč
Unit Price without VAT:256,60000 Kč
Unit Price with VAT:310,48600 Kč