


RH025250R0FC02 | |
|---|---|
DigiKey Part Number | 541-RH025250R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH025250R0FC02 |
Description | RH-25 250 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 138,18800 Kč | 1 381,88 Kč |
| 25 | 121,42720 Kč | 3 035,68 Kč |
| 50 | 110,92820 Kč | 5 546,41 Kč |
| 100 | 102,00410 Kč | 10 200,41 Kč |
| 250 | 92,23580 Kč | 23 058,95 Kč |
| 500 | 86,12708 Kč | 43 063,54 Kč |
| 1 000 | 80,93868 Kč | 80 938,68 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |

