


RH025200R0FE02 | |
|---|---|
DigiKey Part Number | RHRC-200-ND |
Manufacturer | |
Manufacturer Product Number | RH025200R0FE02 |
Description | RES CHAS MNT 200 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH025200R0FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 200 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,43000 Kč | 210,43 Kč |
| 10 | 145,55100 Kč | 1 455,51 Kč |
| 25 | 127,97760 Kč | 3 199,44 Kč |
| 50 | 116,98260 Kč | 5 849,13 Kč |
| 100 | 107,63730 Kč | 10 763,73 Kč |
| 250 | 97,40768 Kč | 24 351,92 Kč |
| 500 | 91,01006 Kč | 45 505,03 Kč |
| 1 000 | 85,57742 Kč | 85 577,42 Kč |
| Unit Price without VAT: | 210,43000 Kč |
|---|---|
| Unit Price with VAT: | 254,62030 Kč |

