1 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 25W Wirewound Chassis Mount Resistor
RH Series
RH0251K000FE02
RH0251K000FE02

RH0251K000FE02

DigiKey Part Number
RHRC-1.0K-ND
Manufacturer
Manufacturer Product Number
RH0251K000FE02
Description
RES CHAS MNT 1K OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH0251K000FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,54000 Kč238,54 Kč
10165,48500 Kč1 654,85 Kč
25145,74280 Kč3 643,57 Kč
50133,38760 Kč6 669,38 Kč
100122,88870 Kč12 288,87 Kč
250111,39440 Kč27 848,60 Kč
500104,20636 Kč52 103,18 Kč
1 00098,10245 Kč98 102,45 Kč
Unit Price without VAT:238,54000 Kč
Unit Price with VAT:288,63340 Kč