12 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH02512R00FE02

DigiKey Part Number
RHRC-12-ND
Manufacturer
Manufacturer Product Number
RH02512R00FE02
Description
RES CHAS MNT 12 OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH02512R00FE02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
12 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH02512R00FC02Vishay Dale6541-RH02512R00FC02-ND564,85000 KčParametric Equivalent
RHA02512R00FE02Vishay Dale55541-RHA02512R00FE02-ND160,84000 KčParametric Equivalent
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,75000 Kč238,75 Kč
10165,67400 Kč1 656,74 Kč
25145,91920 Kč3 647,98 Kč
50133,55140 Kč6 677,57 Kč
100123,04200 Kč12 304,20 Kč
250111,53548 Kč27 883,87 Kč
500104,33990 Kč52 169,95 Kč
1 00098,22885 Kč98 228,85 Kč
Unit Price without VAT:238,75000 Kč
Unit Price with VAT:288,88750 Kč