10 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH02510R00FE02

DigiKey Part Number
541-RH02510R00FE02-ND
Manufacturer
Manufacturer Product Number
RH02510R00FE02
Description
RES CHAS MNT 10 OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,24000 Kč211,24 Kč
10146,08300 Kč1 460,83 Kč
25128,45720 Kč3 211,43 Kč
50117,41660 Kč5 870,83 Kč
100108,03470 Kč10 803,47 Kč
25097,76332 Kč24 440,83 Kč
50091,33920 Kč45 669,60 Kč
1 00085,88371 Kč85 883,71 Kč
Unit Price without VAT:211,24000 Kč
Unit Price with VAT:255,60040 Kč