New Product
82 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH01082R00FC02

DigiKey Part Number
541-RH01082R00FC02-ND
Manufacturer
Manufacturer Product Number
RH01082R00FC02
Description
RH-10 82 1% C02
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
82 Ohms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,55000 Kč154,55 Kč
10105,93500 Kč1 059,35 Kč
3090,45933 Kč2 713,78 Kč
5084,50860 Kč4 225,43 Kč
10077,49730 Kč7 749,73 Kč
25069,81836 Kč17 454,59 Kč
50065,01652 Kč32 508,26 Kč
1 00060,93788 Kč60 937,88 Kč
Manufacturers Standard Package
Unit Price without VAT:154,55000 Kč
Unit Price with VAT:187,00550 Kč