10 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor
RH Series

RH01010K00FC02

DigiKey Part Number
541-RH01010K00FC02-ND
Manufacturer
Manufacturer Product Number
RH01010K00FC02
Description
RES CHAS MNT 10K OHM 1% 12.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH01010K00FC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,92000 Kč414,92 Kč
10292,92200 Kč2 929,22 Kč
30254,18767 Kč7 625,63 Kč
50239,31420 Kč11 965,71 Kč
100221,78300 Kč22 178,30 Kč
250202,59544 Kč50 648,86 Kč
500190,59884 Kč95 299,42 Kč
1 000180,41125 Kč180 411,25 Kč
Manufacturers Standard Package
Unit Price without VAT:414,92000 Kč
Unit Price with VAT:502,05320 Kč