


RH010100R0FE02 | |
|---|---|
DigiKey Part Number | RHRB-100-ND |
Manufacturer | |
Manufacturer Product Number | RH010100R0FE02 |
Description | RES CHAS MNT 100 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH010100R0FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 111,26800 Kč | 1 112,68 Kč |
| 30 | 95,07900 Kč | 2 852,37 Kč |
| 50 | 88,85940 Kč | 4 442,97 Kč |
| 100 | 81,52890 Kč | 8 152,89 Kč |
| 250 | 73,50224 Kč | 18 375,56 Kč |
| 500 | 68,48120 Kč | 34 240,60 Kč |
| 1 000 | 64,21692 Kč | 64 216,92 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |



