
RH010100R0BE02 | |
|---|---|
DigiKey Part Number | 541-RH010100R0BE02-ND |
Manufacturer | |
Manufacturer Product Number | RH010100R0BE02 |
Description | RH-10 100 .1% E02 E4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±0.1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,90000 Kč | 666,90 Kč |
| 10 | 478,06100 Kč | 4 780,61 Kč |
| 30 | 418,14733 Kč | 12 544,42 Kč |
| 50 | 395,13620 Kč | 19 756,81 Kč |
| 100 | 368,02770 Kč | 36 802,77 Kč |
| 250 | 338,35672 Kč | 84 589,18 Kč |
| 500 | 319,80626 Kč | 159 903,13 Kč |
| Unit Price without VAT: | 666,90000 Kč |
|---|---|
| Unit Price with VAT: | 806,94900 Kč |

