
RH0051R000BC02 | |
|---|---|
DigiKey Part Number | 541-RH0051R000BC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0051R000BC02 |
Description | RH-5 1 .1% C02 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±0.1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 998,93000 Kč | 2 998,93 Kč |
| 10 | 2 260,75000 Kč | 22 607,50 Kč |
| 30 | 2 026,90200 Kč | 60 807,06 Kč |
| 50 | 1 937,14520 Kč | 96 857,26 Kč |
| 100 | 1 831,44140 Kč | 183 144,14 Kč |
| Unit Price without VAT: | 2 998,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 628,70530 Kč |


