RER75F46R4RCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 431,02800 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 507,17600 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 321,84600 Kč
Datasheet
46.4 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER75F46R4RCSL

DigiKey Part Number
RER75F46R4RCSL-ND
Manufacturer
Manufacturer Product Number
RER75F46R4RCSL
Description
RES CHAS MNT 46.4 OHM 1% 30W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
46.4 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
46.4 Ohms
Tolerance
±1%
Power (Watts)
30W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52 322,88200 Kč11 614,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 322,88200 Kč
Unit Price with VAT:2 810,68722 Kč