RER70F4320RCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1 749,38200 Kč
Datasheet
Image for RER70F4320RCSL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER70F4320RCSL

DigiKey Part Number
RER70F4320RCSL-ND
Manufacturer
Manufacturer Product Number
RER70F4320RCSL
Description
RES CHAS MNT 432 OHM 1% 20W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
432 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
432 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52 056,33200 Kč10 281,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 056,33200 Kč
Unit Price with VAT:2 488,16172 Kč