10 kOhms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±1% 20W Wirewound Chassis Mount Resistor
1135-1273-ND
1135-1273-ND

RER70F1002RC02

DigiKey Part Number
541-RER70F1002RC02-ND
Manufacturer
Manufacturer Product Number
RER70F1002RC02
Description
RES CHAS MNT 10K OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 210,74000 Kč1 210,74 Kč
10885,23400 Kč8 852,34 Kč
25797,34440 Kč19 933,61 Kč
50742,36320 Kč37 118,16 Kč
100695,67840 Kč69 567,84 Kč
250644,58568 Kč161 146,42 Kč
Unit Price without VAT:1 210,74000 Kč
Unit Price with VAT:1 464,99540 Kč