



RER60F3R32RC02 | |
|---|---|
DigiKey Part Number | 541-RER60F3R32RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER60F3R32RC02 |
Description | RES CHAS MNT 3.32 OHM 1% 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 3.32 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 5W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±50ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,93000 Kč | 978,93 Kč |
| 10 | 710,63500 Kč | 7 106,35 Kč |
| 30 | 625,55833 Kč | 18 766,75 Kč |
| 50 | 592,88700 Kč | 29 644,35 Kč |
| 100 | 554,40180 Kč | 55 440,18 Kč |
| 250 | 512,28316 Kč | 128 070,79 Kč |
| Unit Price without VAT: | 978,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 184,50530 Kč |

