



RER45F1R00RC02 | |
|---|---|
DigiKey Part Number | 541-RER45F1R00RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER45F1R00RC02 |
Description | RES CHAS MNT 1 OHM 1% 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 173,58000 Kč | 1 173,58 Kč |
| 10 | 857,15900 Kč | 8 571,59 Kč |
| 30 | 756,80300 Kč | 22 704,09 Kč |
| 50 | 718,27860 Kč | 35 913,93 Kč |
| 100 | 672,88720 Kč | 67 288,72 Kč |
| 250 | 623,22316 Kč | 155 805,79 Kč |
| Unit Price without VAT: | 1 173,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 420,03180 Kč |

