
RER40F1500RC02 | |
|---|---|
DigiKey Part Number | 541-RER40F1500RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER40F1500RC02 |
Description | RES CHAS MNT 150 OHM 1% 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 947,14000 Kč | 1 947,14 Kč |
| 10 | 1 446,61500 Kč | 14 466,15 Kč |
| 30 | 1 287,94033 Kč | 38 638,21 Kč |
| 50 | 1 227,03920 Kč | 61 351,96 Kč |
| 100 | 1 155,29320 Kč | 115 529,32 Kč |
| Unit Price without VAT: | 1 947,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 356,03940 Kč |

