
RE75N1R00C02 | |
|---|---|
DigiKey Part Number | 541-RE75N1R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75N1R00C02 |
Description | NH-50 1 1% RE75N1R00 C02 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,28000 Kč | 418,28 Kč |
| 10 | 295,33700 Kč | 2 953,37 Kč |
| 25 | 262,11400 Kč | 6 552,85 Kč |
| 50 | 241,33000 Kč | 12 066,50 Kč |
| 100 | 223,67280 Kč | 22 367,28 Kč |
| 250 | 204,34244 Kč | 51 085,61 Kč |
| 500 | 192,25810 Kč | 96 129,05 Kč |
| 1 000 | 181,99597 Kč | 181 995,97 Kč |
| Unit Price without VAT: | 418,28000 Kč |
|---|---|
| Unit Price with VAT: | 506,11880 Kč |

