
RE65G1400C02 | |
|---|---|
DigiKey Part Number | 541-RE65G1400C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G1400C02 |
Description | RH-10 140 1% RE65G1400 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 140 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 105,45200 Kč | 1 054,52 Kč |
| 30 | 90,03933 Kč | 2 701,18 Kč |
| 50 | 84,11800 Kč | 4 205,90 Kč |
| 100 | 77,13410 Kč | 7 713,41 Kč |
| 250 | 69,48828 Kč | 17 372,07 Kč |
| 500 | 64,70534 Kč | 32 352,67 Kč |
| 1 000 | 60,64348 Kč | 60 643,48 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |


