
RE65G10R0C02 | |
|---|---|
DigiKey Part Number | 541-RE65G10R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G10R0C02 |
Description | RH-10 10 1% RE65G10R0 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 10 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 10W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 135,98300 Kč | 1 359,83 Kč |
| 30 | 116,56700 Kč | 3 497,01 Kč |
| 50 | 109,10560 Kč | 5 455,28 Kč |
| 100 | 100,31370 Kč | 10 031,37 Kč |
| 250 | 90,68616 Kč | 22 671,54 Kč |
| 500 | 84,66562 Kč | 42 332,81 Kč |
| 1 000 | 79,55302 Kč | 79 553,02 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |

