
RE60G12R0C02 | |
|---|---|
DigiKey Part Number | 541-RE60G12R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G12R0C02 |
Description | RH-5 12 1% RE60G12R0 C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 121,34700 Kč | 1 213,47 Kč |
| 30 | 103,82800 Kč | 3 114,84 Kč |
| 50 | 97,10320 Kč | 4 855,16 Kč |
| 100 | 89,17220 Kč | 8 917,22 Kč |
| 250 | 80,48784 Kč | 20 121,96 Kč |
| 500 | 75,05694 Kč | 37 528,47 Kč |
| 1 000 | 70,44472 Kč | 70 444,72 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |

