
RCWH0805R100FKEA | |
|---|---|
DigiKey Part Number | 541-3286-2-ND - Tape & Reel (TR) 541-3286-1-ND - Cut Tape (CT) 541-3286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWH0805R100FKEA |
Description | RES 0.1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWH0805R100FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 14,31400 Kč | 143,14 Kč |
| 25 | 12,24280 Kč | 306,07 Kč |
| 50 | 10,93760 Kč | 546,88 Kč |
| 100 | 9,83250 Kč | 983,25 Kč |
| 250 | 8,61956 Kč | 2 154,89 Kč |
| 500 | 7,86092 Kč | 3 930,46 Kč |
| 1 000 | 7,21552 Kč | 7 215,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,18866 Kč | 30 943,30 Kč |
| 10 000 | 5,80593 Kč | 58 059,30 Kč |
| 15 000 | 5,60936 Kč | 84 140,40 Kč |
| 25 000 | 5,38705 Kč | 134 676,25 Kč |
| 35 000 | 5,25464 Kč | 183 912,40 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |

