
RCWE1206R100FKEA | |
|---|---|
DigiKey Part Number | 541-2740-2-ND - Tape & Reel (TR) 541-2740-1-ND - Cut Tape (CT) 541-2740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R100FKEA |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R100FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 25 | 2,88800 Kč | 72,20 Kč |
| 50 | 2,54700 Kč | 127,35 Kč |
| 100 | 2,26290 Kč | 226,29 Kč |
| 250 | 1,94756 Kč | 486,89 Kč |
| 500 | 1,75010 Kč | 875,05 Kč |
| 1 000 | 1,58254 Kč | 1 582,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,30956 Kč | 6 547,80 Kč |
| 10 000 | 1,20993 Kč | 12 099,30 Kč |
| 15 000 | 1,15876 Kč | 17 381,40 Kč |
| 25 000 | 1,10086 Kč | 27 521,50 Kč |
| 35 000 | 1,06637 Kč | 37 322,95 Kč |
| 50 000 | 1,03267 Kč | 51 633,50 Kč |
| 60 000 | 1,01650 Kč | 60 990,00 Kč |
| 120 000 | 0,96103 Kč | 115 323,60 Kč |
| 125 000 | 0,95804 Kč | 119 755,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |

