
RCWE0805R100FKEA | |
|---|---|
DigiKey Part Number | 541-2727-2-ND - Tape & Reel (TR) 541-2727-1-ND - Cut Tape (CT) 541-2727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R100FKEA |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R100FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,13600 Kč | 31,36 Kč |
| 25 | 2,63560 Kč | 65,89 Kč |
| 50 | 2,32820 Kč | 116,41 Kč |
| 100 | 2,06710 Kč | 206,71 Kč |
| 250 | 1,77748 Kč | 444,37 Kč |
| 500 | 1,59602 Kč | 798,01 Kč |
| 1 000 | 1,44193 Kč | 1 441,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,27378 Kč | 6 368,90 Kč |
| 10 000 | 1,17655 Kč | 11 765,50 Kč |
| 15 000 | 1,12661 Kč | 16 899,15 Kč |
| 25 000 | 1,07011 Kč | 26 752,75 Kč |
| 35 000 | 1,03643 Kč | 36 275,05 Kč |
| 50 000 | 1,00354 Kč | 50 177,00 Kč |
| 60 000 | 0,98776 Kč | 59 265,60 Kč |
| 120 000 | 0,93362 Kč | 112 034,40 Kč |
| 125 000 | 0,93070 Kč | 116 337,50 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

