
RCV25121M00FKEGAT | |
---|---|
DigiKey Part Number | 541-RCV25121M00FKEGATTR-ND - Tape & Reel (TR) 541-RCV25121M00FKEGATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV25121M00FKEGAT |
Description | RCV2512-AT 100 1M0 1% E67 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,54000 Kč | 23,54 Kč |
10 | 15,14300 Kč | 151,43 Kč |
25 | 13,22280 Kč | 330,57 Kč |
50 | 12,11480 Kč | 605,74 Kč |
100 | 11,23570 Kč | 1 123,57 Kč |
250 | 10,34168 Kč | 2 585,42 Kč |
500 | 9,82426 Kč | 4 912,13 Kč |
1 000 | 9,41266 Kč | 9 412,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 9,27352 Kč | 18 547,04 Kč |
4 000 | 8,94722 Kč | 35 788,88 Kč |
6 000 | 8,80894 Kč | 52 853,64 Kč |
10 000 | 8,66701 Kč | 86 670,10 Kč |
14 000 | 8,64622 Kč | 121 047,08 Kč |
20 000 | 8,57938 Kč | 171 587,60 Kč |
24 000 | 8,54363 Kč | 205 047,12 Kč |
Unit Price without VAT: | 23,54000 Kč |
---|---|
Unit Price with VAT: | 28,48340 Kč |