
RCV2512100KFKEGAT | |
|---|---|
DigiKey Part Number | 541-RCV2512100KFKEGATTR-ND - Tape & Reel (TR) 541-RCV2512100KFKEGATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV2512100KFKEGAT |
Description | RCV2512-AT 100 100K 1% E67 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 Kč | 23,12 Kč |
| 10 | 14,64300 Kč | 146,43 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 50 | 11,84400 Kč | 592,20 Kč |
| 100 | 10,97530 Kč | 1 097,53 Kč |
| 250 | 10,09504 Kč | 2 523,76 Kč |
| 500 | 9,58514 Kč | 4 792,57 Kč |
| 1 000 | 9,17978 Kč | 9 179,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,03408 Kč | 18 068,16 Kč |
| 4 000 | 8,77177 Kč | 35 087,08 Kč |
| 6 000 | 8,64390 Kč | 51 863,40 Kč |
| 10 000 | 8,50518 Kč | 85 051,80 Kč |
| 14 000 | 8,42571 Kč | 117 959,94 Kč |
| 20 000 | 8,35051 Kč | 167 010,20 Kč |
| 24 000 | 8,31534 Kč | 199 568,16 Kč |
| Unit Price without VAT: | 23,12000 Kč |
|---|---|
| Unit Price with VAT: | 27,97520 Kč |

