
RCV201075M0JNEFAT | |
|---|---|
DigiKey Part Number | 541-RCV201075M0JNEFATTR-ND - Tape & Reel (TR) 541-RCV201075M0JNEFATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV201075M0JNEFAT |
Description | RES 75M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV201075M0JNEFAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,92218 Kč | 19 688,72 Kč |
| Unit Price without VAT: | 4,92218 Kč |
|---|---|
| Unit Price with VAT: | 5,95584 Kč |

