
RCV20104M99FKEFAT | |
|---|---|
DigiKey Part Number | 541-RCV20104M99FKEFATTR-ND - Tape & Reel (TR) 541-RCV20104M99FKEFATCT-ND - Cut Tape (CT) 541-RCV20104M99FKEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV20104M99FKEFAT |
Description | RES 4.99M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV20104M99FKEFAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 Kč | 15,83 Kč |
| 10 | 9,64400 Kč | 96,44 Kč |
| 25 | 8,09040 Kč | 202,26 Kč |
| 50 | 7,44040 Kč | 372,02 Kč |
| 100 | 6,79680 Kč | 679,68 Kč |
| 250 | 6,15320 Kč | 1 538,30 Kč |
| 500 | 5,77866 Kč | 2 889,33 Kč |
| 1 000 | 5,48100 Kč | 5 481,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,00087 Kč | 20 003,48 Kč |
| 8 000 | 4,75335 Kč | 38 026,80 Kč |
| Unit Price without VAT: | 15,83000 Kč |
|---|---|
| Unit Price with VAT: | 19,15430 Kč |

