
RCV2010470KJNEF | |
|---|---|
DigiKey Part Number | 541-RCV2010470KJNEFTR-ND - Tape & Reel (TR) 541-RCV2010470KJNEFCT-ND - Cut Tape (CT) 541-RCV2010470KJNEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV2010470KJNEF |
Description | RCV2010 200 470K 5% E02 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,09800 Kč | 177,45 Kč |
| 50 | 6,47500 Kč | 323,75 Kč |
| 100 | 6,02450 Kč | 602,45 Kč |
| 250 | 5,45112 Kč | 1 362,78 Kč |
| 500 | 4,59984 Kč | 2 299,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,04792 Kč | 16 191,68 Kč |
| 8 000 | 3,93332 Kč | 31 466,56 Kč |
| 12 000 | 3,87588 Kč | 46 510,56 Kč |
| 20 000 | 3,86004 Kč | 77 200,80 Kč |
| 28 000 | 3,80734 Kč | 106 605,52 Kč |
| 40 000 | 3,79809 Kč | 151 923,60 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |

