
RCV20101M00FKEF | |
|---|---|
DigiKey Part Number | 541-RCV20101M00FKEFTR-ND - Tape & Reel (TR) 541-RCV20101M00FKEFCT-ND - Cut Tape (CT) 541-RCV20101M00FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV20101M00FKEF |
Description | RCV2010 100 1M0 1% E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 25 | 7,50040 Kč | 187,51 Kč |
| 50 | 6,73200 Kč | 336,60 Kč |
| 100 | 6,12300 Kč | 612,30 Kč |
| 250 | 5,50568 Kč | 1 376,42 Kč |
| 500 | 5,14786 Kč | 2 573,93 Kč |
| 1 000 | 4,86377 Kč | 4 863,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,28926 Kč | 17 157,04 Kč |
| 8 000 | 4,15131 Kč | 33 210,48 Kč |
| 12 000 | 4,08402 Kč | 49 008,24 Kč |
| 20 000 | 4,01107 Kč | 80 221,40 Kč |
| 28 000 | 3,96929 Kč | 111 140,12 Kč |
| 40 000 | 3,92974 Kč | 157 189,60 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

