
RCV201010M0FKEFAT | |
|---|---|
DigiKey Part Number | 541-RCV201010M0FKEFATTR-ND - Tape & Reel (TR) 541-RCV201010M0FKEFATCT-ND - Cut Tape (CT) 541-RCV201010M0FKEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV201010M0FKEFAT |
Description | RES 10M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV201010M0FKEFAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 9,74600 Kč | 97,46 Kč |
| 25 | 8,17600 Kč | 204,40 Kč |
| 50 | 7,51900 Kč | 375,95 Kč |
| 100 | 6,86860 Kč | 686,86 Kč |
| 250 | 6,21900 Kč | 1 554,75 Kč |
| 500 | 5,84054 Kč | 2 920,27 Kč |
| 1 000 | 5,53952 Kč | 5 539,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,26303 Kč | 21 052,12 Kč |
| 8 000 | 5,04269 Kč | 40 341,52 Kč |
| 12 000 | 4,98117 Kč | 59 774,04 Kč |
| 20 000 | 4,89926 Kč | 97 985,20 Kč |
| 28 000 | 4,85234 Kč | 135 865,52 Kč |
| 40 000 | 4,80793 Kč | 192 317,20 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |

