
RCV2010100KJNEFAT | |
|---|---|
DigiKey Part Number | 541-RCV2010100KJNEFATTR-ND - Tape & Reel (TR) 541-RCV2010100KJNEFATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV2010100KJNEFAT |
Description | RES 100K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV2010100KJNEFAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 50 | 7,53400 Kč | 376,70 Kč |
| 100 | 6,66690 Kč | 666,69 Kč |
| 500 | 5,23312 Kč | 2 616,56 Kč |
| 1 000 | 4,79846 Kč | 4 798,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,19869 Kč | 20 794,76 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

