Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCV12061M00FKEAAT | |
|---|---|
DigiKey Part Number | 541-RCV12061M00FKEAATTR-ND - Tape & Reel (TR) 541-RCV12061M00FKEAATCT-ND - Cut Tape (CT) 541-RCV12061M00FKEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12061M00FKEAAT |
Description | RCV1206-AT 100 1M0 1% ET1 E3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,38520 Kč | 59,63 Kč |
| 50 | 2,05360 Kč | 102,68 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 250 | 1,52444 Kč | 381,11 Kč |
| 500 | 1,37200 Kč | 686,00 Kč |
| 1 000 | 1,25106 Kč | 1 251,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01769 Kč | 5 088,45 Kč |
| 10 000 | 0,96341 Kč | 9 634,10 Kč |
| 15 000 | 0,93696 Kč | 14 054,40 Kč |
| 25 000 | 0,90830 Kč | 22 707,50 Kč |
| 35 000 | 0,89188 Kč | 31 215,80 Kč |
| 50 000 | 0,87636 Kč | 43 818,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



