
RCV0805750KFKEA | |
|---|---|
DigiKey Part Number | BC2809TR-ND - Tape & Reel (TR) BC2809CT-ND - Cut Tape (CT) BC2809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV0805750KFKEA |
Description | RES SMD 750K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV0805750KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,27000 Kč | 22,70 Kč |
| 25 | 1,79960 Kč | 44,99 Kč |
| 50 | 1,53720 Kč | 76,86 Kč |
| 100 | 1,26230 Kč | 126,23 Kč |
| 250 | 1,06984 Kč | 267,46 Kč |
| 500 | 0,99942 Kč | 499,71 Kč |
| 1 000 | 0,90402 Kč | 904,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75771 Kč | 3 788,55 Kč |
| 10 000 | 0,68531 Kč | 6 853,10 Kč |
| 15 000 | 0,64934 Kč | 9 740,10 Kč |
| 25 000 | 0,61317 Kč | 15 329,25 Kč |
| 35 000 | 0,60024 Kč | 21 008,40 Kč |
| 50 000 | 0,58741 Kč | 29 370,50 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

