
RCV08052M20JNEA | |
|---|---|
DigiKey Part Number | 541-RCV08052M20JNEATR-ND - Tape & Reel (TR) 541-RCV08052M20JNEACT-ND - Cut Tape (CT) 541-RCV08052M20JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV08052M20JNEA |
Description | RES SMD 2.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV08052M20JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,12200 Kč | 21,22 Kč |
| 25 | 1,67280 Kč | 41,82 Kč |
| 50 | 1,42720 Kč | 71,36 Kč |
| 100 | 1,19220 Kč | 119,22 Kč |
| 250 | 1,02448 Kč | 256,12 Kč |
| 500 | 0,91920 Kč | 459,60 Kč |
| 1 000 | 0,82891 Kč | 828,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69871 Kč | 3 493,55 Kč |
| 10 000 | 0,57541 Kč | 5 754,10 Kč |
| 15 000 | 0,56161 Kč | 8 424,15 Kč |
| 25 000 | 0,55834 Kč | 13 958,50 Kč |
| 35 000 | 0,55637 Kč | 19 472,95 Kč |
| 50 000 | 0,54367 Kč | 27 183,50 Kč |
| 60 000 | 0,54275 Kč | 32 565,00 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

