
RCS120633R0FKEA | |
|---|---|
DigiKey Part Number | 541-10627-2-ND - Tape & Reel (TR) 541-10627-1-ND - Cut Tape (CT) 541-10627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120633R0FKEA |
Description | RES 33 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120633R0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 50 | 1,79320 Kč | 89,66 Kč |
| 100 | 1,55600 Kč | 155,60 Kč |
| 250 | 1,31700 Kč | 329,25 Kč |
| 500 | 1,17966 Kč | 589,83 Kč |
| 1 000 | 1,07048 Kč | 1 070,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86272 Kč | 4 313,60 Kč |
| 10 000 | 0,81374 Kč | 8 137,40 Kč |
| 15 000 | 0,78989 Kč | 11 848,35 Kč |
| 25 000 | 0,76402 Kč | 19 100,50 Kč |
| 35 000 | 0,74921 Kč | 26 222,35 Kč |
| 50 000 | 0,73521 Kč | 36 760,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

