
RCS12061K00FKEA | |
|---|---|
DigiKey Part Number | 541-10582-2-ND - Tape & Reel (TR) 541-10582-1-ND - Cut Tape (CT) 541-10582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12061K00FKEA |
Description | RES 1K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12061K00FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 25 | 1,41800 Kč | 35,45 Kč |
| 50 | 1,19300 Kč | 59,65 Kč |
| 100 | 1,01980 Kč | 101,98 Kč |
| 250 | 0,84588 Kč | 211,47 Kč |
| 500 | 0,74580 Kč | 372,90 Kč |
| 1 000 | 0,66654 Kč | 666,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51951 Kč | 2 597,55 Kč |
| 10 000 | 0,48410 Kč | 4 841,00 Kč |
| 15 000 | 0,46684 Kč | 7 002,60 Kč |
| 25 000 | 0,44813 Kč | 11 203,25 Kč |
| 35 000 | 0,43744 Kč | 15 310,40 Kč |
| 50 000 | 0,42731 Kč | 21 365,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

