Upgrade
Similar

RCS080547K0FKEA | |
|---|---|
DigiKey Part Number | 541-2849-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS080547K0FKEA |
Description | RES 47K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080547K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080547K0FKEAHP | Vishay Dale | 70 538 | 541-47.0KTCT-ND | 3,78000 Kč | Upgrade |
| ERJ-UP6F4702V | Panasonic Industry | 3 372 | 10-ERJ-UP6F4702VCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,70679 Kč | 3 533,95 Kč |
| Unit Price without VAT: | 0,70679 Kč |
|---|---|
| Unit Price with VAT: | 0,85522 Kč |



