
RCS0805330RFKEA | |
|---|---|
DigiKey Part Number | 541-10529-2-ND - Tape & Reel (TR) 541-10529-1-ND - Cut Tape (CT) 541-10529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805330RFKEA |
Description | RES SMD 330 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805330RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62977 Kč | 3 148,85 Kč |
| 10 000 | 0,58216 Kč | 5 821,60 Kč |
| 15 000 | 0,55719 Kč | 8 357,85 Kč |
| 25 000 | 0,53201 Kč | 13 300,25 Kč |
| 35 000 | 0,51918 Kč | 18 171,30 Kč |
| 50 000 | 0,50644 Kč | 25 322,00 Kč |
| 60 000 | 0,50557 Kč | 30 334,20 Kč |
| 120 000 | 0,50204 Kč | 60 244,80 Kč |
| 125 000 | 0,50112 Kč | 62 640,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 25 | 1,54920 Kč | 38,73 Kč |
| 50 | 1,31780 Kč | 65,89 Kč |
| 100 | 1,13040 Kč | 113,04 Kč |
| 250 | 0,94472 Kč | 236,18 Kč |
| 500 | 0,83780 Kč | 418,90 Kč |
| 1 000 | 0,75275 Kč | 752,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 1,93500 Kč | 19,35 Kč |
| 25 | 1,53120 Kč | 38,28 Kč |
| 50 | 1,30240 Kč | 65,12 Kč |
| 100 | 1,11730 Kč | 111,73 Kč |
| 250 | 0,93376 Kč | 233,44 Kč |
| 500 | 0,82808 Kč | 414,04 Kč |
| 1 000 | 0,74402 Kč | 744,02 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

