
RCS0805270RFKEA | |
|---|---|
DigiKey Part Number  | 541-RCS0805270RFKEATR-ND - Tape & Reel (TR) 541-RCS0805270RFKEACT-ND - Cut Tape (CT) 541-RCS0805270RFKEADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RCS0805270RFKEA  | 
Description  | RES SMD 270 OHM 1% 1/2W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RCS0805270RFKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč | 
| 10 | 2,06000 Kč | 20,60 Kč | 
| 25 | 1,62280 Kč | 40,57 Kč | 
| 50 | 1,38160 Kč | 69,08 Kč | 
| 100 | 1,19010 Kč | 119,01 Kč | 
| 250 | 0,99784 Kč | 249,46 Kč | 
| 500 | 0,90382 Kč | 451,91 Kč | 
| 1 000 | 0,79916 Kč | 799,16 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,67183 Kč | 3 359,15 Kč | 
| 10 000 | 0,61908 Kč | 6 190,80 Kč | 
| 15 000 | 0,58337 Kč | 8 750,55 Kč | 
| 25 000 | 0,54751 Kč | 13 687,75 Kč | 
| 35 000 | 0,54557 Kč | 19 094,95 Kč | 
| 50 000 | 0,54367 Kč | 27 183,50 Kč | 
| 60 000 | 0,54275 Kč | 32 565,00 Kč | 
| 120 000 | 0,53931 Kč | 64 717,20 Kč | 
| 125 000 | 0,53835 Kč | 67 293,75 Kč | 
| Unit Price without VAT: | 3,95000 Kč | 
|---|---|
| Unit Price with VAT: | 4,77950 Kč | 

