
RCS080510R0FKEA | |
|---|---|
DigiKey Part Number | 541-2829-2-ND - Tape & Reel (TR) 541-2829-1-ND - Cut Tape (CT) 541-2829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080510R0FKEA |
Description | RES 10 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080510R0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,41960 Kč | 35,49 Kč |
| 50 | 1,20100 Kč | 60,05 Kč |
| 100 | 1,02470 Kč | 102,47 Kč |
| 250 | 0,84916 Kč | 212,29 Kč |
| 500 | 0,74878 Kč | 374,39 Kč |
| 1 000 | 0,66900 Kč | 669,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52134 Kč | 2 606,70 Kč |
| 10 000 | 0,48573 Kč | 4 857,30 Kč |
| 15 000 | 0,46840 Kč | 7 026,00 Kč |
| 25 000 | 0,44961 Kč | 11 240,25 Kč |
| 35 000 | 0,43885 Kč | 15 359,75 Kč |
| 50 000 | 0,42869 Kč | 21 434,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

